Part Details for RK73HW3ALTED1181D by KOA Speer Electronics Inc
Overview of RK73HW3ALTED1181D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTED1181D
RK73HW3ALTED1181D CAD Models
RK73HW3ALTED1181D Part Data Attributes
|
RK73HW3ALTED1181D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTED1181D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTED1181D
This table gives cross-reference parts and alternative options found for RK73HW3ALTED1181D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED1181D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25DEN1181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ALTED1181D vs RM25DEN1181 |
RK73H3ATTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED1181D vs RK73H3ATTE1181D |
RK73H3ALBK1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED1181D vs RK73H3ALBK1181D |
CR2512D1K18D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALTED1181D vs CR2512D1K18D50 |
RMF25DE1181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73HW3ALTED1181D vs RMF25DE1181 |
RK73HW3ALTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED1181D vs RK73HW3ALTE1181D |
RK73HW3ARTTEB1181D | RES,SMT,THICK FILM,1.18K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ALTED1181D vs RK73HW3ARTTEB1181D |
RK73HW3ATTE1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED1181D vs RK73HW3ATTE1181D |
RK73HW3ARTBK1181D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED1181D vs RK73HW3ARTBK1181D |
BCTS002512-1181DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ALTED1181D vs BCTS002512-1181DTE |