Part Details for RK73HW3ALTEB93R1F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB93R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB93R1F
RK73HW3ALTEB93R1F CAD Models
RK73HW3ALTEB93R1F Part Data Attributes
|
RK73HW3ALTEB93R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB93R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB93R1F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB93R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB93R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB93R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTEB93R1F vs RK73HW3ARTTEB93R1F |
RC2512FK-0793R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTEB93R1F vs RC2512FK-0793R1L |
RMCS193.11%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ALTEB93R1F vs RMCS193.11%R |
RMF25FE93R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73HW3ALTEB93R1F vs RMF25FE93R1 |
CR2512-1W-93R1FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTEB93R1F vs CR2512-1W-93R1FSNT |
BCTS002512-93R1FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ALTEB93R1F vs BCTS002512-93R1FTE |
RMS25FE93R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW3ALTEB93R1F vs RMS25FE93R1 |
TSR1GTF93R1V | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ALTEB93R1F vs TSR1GTF93R1V |
CR2512-1W-93R1FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTEB93R1F vs CR2512-1W-93R1FPT-13 |
RC12K93R1FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ALTEB93R1F vs RC12K93R1FTG |