Part Details for RK73HW3ALTEB8873F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB8873F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB8873F
RK73HW3ALTEB8873F CAD Models
RK73HW3ALTEB8873F Part Data Attributes
|
RK73HW3ALTEB8873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB8873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB8873F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB8873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB8873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTEB8873F vs RK73HW3ARTTEB8873F |
25121WF8873T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB8873F vs 25121WF8873T1 |
25121WF8873BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB8873F vs 25121WF8873BBE |
CR-12FL4--887K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ALTEB8873F vs CR-12FL4--887K- |
RMCS1887K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ALTEB8873F vs RMCS1887K1%R |
RC2512FK-07887KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTEB8873F vs RC2512FK-07887KL |
RC12K8873FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ALTEB8873F vs RC12K8873FTG |
RK73H3ATTED8873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB8873F vs RK73H3ATTED8873F |
CR2512-1W-8873FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTEB8873F vs CR2512-1W-8873FPT-13 |
25121WF8873BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB8873F vs 25121WF8873BA |