Part Details for RK73HW3ALTEB5902D by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB5902D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB5902D
RK73HW3ALTEB5902D CAD Models
RK73HW3ALTEB5902D Part Data Attributes
|
RK73HW3ALTEB5902D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB5902D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB5902D
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB5902D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB5902D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS6432D5902AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTEB5902D vs RCS6432D5902AS |
RC2512DK-0759KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTEB5902D vs RC2512DK-0759KL |
RK73HW3ARTTE5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ALTEB5902D vs RK73HW3ARTTE5902D |
RCM6432D5902AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTEB5902D vs RCM6432D5902AS |
TSR1GD5902V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTEB5902D vs TSR1GD5902V |
RK73HW3ATTED5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTEB5902D vs RK73HW3ATTED5902D |
RK73H3ALTEB5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTEB5902D vs RK73H3ALTEB5902D |
RK73H3ALTED5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTEB5902D vs RK73H3ALTED5902D |
RK73HW3ARTTED5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTEB5902D vs RK73HW3ARTTED5902D |
RCM6432D5902CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTEB5902D vs RCM6432D5902CS |