Part Details for RK73HW3ALTEB5623F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB5623F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB5623F
RK73HW3ALTEB5623F CAD Models
RK73HW3ALTEB5623F Part Data Attributes
|
RK73HW3ALTEB5623F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB5623F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB5623F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB5623F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB5623F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K5623FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ALTEB5623F vs RMC1K5623FTE |
FCF25FW5623 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTEB5623F vs FCF25FW5623 |
RMF25FE5623 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73HW3ALTEB5623F vs RMF25FE5623 |
25121WF5623C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB5623F vs 25121WF5623C3 |
25121WF5623C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB5623F vs 25121WF5623C1E |
CQ121WF5623T4E | Fixed Resistor, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB5623F vs CQ121WF5623T4E |
RCS6432F5623AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ALTEB5623F vs RCS6432F5623AS |
RMEF2512FT562K | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ALTEB5623F vs RMEF2512FT562K |
25121WF5623C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB5623F vs 25121WF5623C2 |
CR2512F562KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALTEB5623F vs CR2512F562KE04 |