Part Details for RK73HW3ALTEB2212F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB2212F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB2212F
RK73HW3ALTEB2212F CAD Models
RK73HW3ALTEB2212F Part Data Attributes
|
RK73HW3ALTEB2212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB2212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB2212F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2212C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB2212F vs 25121WF2212C3E |
RMCS122.1K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ALTEB2212F vs RMCS122.1K1%R |
RK73HW3ARTTEB2212F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTEB2212F vs RK73HW3ARTTEB2212F |
25121WF2212C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTEB2212F vs 25121WF2212C2 |
RTT252212FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTEB2212F vs RTT252212FTE |
NRCA100F2212TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RK73HW3ALTEB2212F vs NRCA100F2212TRQYF |
CR2512-1W-2212FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTEB2212F vs CR2512-1W-2212FPT-13 |
RC12K2212FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ALTEB2212F vs RC12K2212FT |
RMC1K2212FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ALTEB2212F vs RMC1K2212FTE |
FCF25FY-2212 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTEB2212F vs FCF25FY-2212 |