Part Details for RK73HW3ALTEB14R3F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB14R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB14R3F
RK73HW3ALTEB14R3F CAD Models
RK73HW3ALTEB14R3F Part Data Attributes
|
RK73HW3ALTEB14R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB14R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB14R3F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB14R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB14R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB14R3F vs RK73H3ATTE14R3F |
RMS25FE14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW3ALTEB14R3F vs RMS25FE14R3 |
RC12K14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ALTEB14R3F vs RC12K14R3FTL |
TFA2512R14R3F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 14.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ALTEB14R3F vs TFA2512R14R3F-T4 |
RK73HW3ATTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB14R3F vs RK73HW3ATTED14R3F |
RC2512FR-0714R3L | Fixed Resistor, | YAGEO Corporation | RK73HW3ALTEB14R3F vs RC2512FR-0714R3L |
RK73HW3ARTTEB14R3F | RES,SMT,THICK FILM,14.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ALTEB14R3F vs RK73HW3ARTTEB14R3F |
RCM6432F14R3CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALTEB14R3F vs RCM6432F14R3CS |
RK73HW3ALTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTEB14R3F vs RK73HW3ALTED14R3F |
RM25FEN14R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ALTEB14R3F vs RM25FEN14R3 |