Part Details for RK73HW3ALTEB11R0F by KOA Speer Electronics Inc
Overview of RK73HW3ALTEB11R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTEB11R0F
RK73HW3ALTEB11R0F CAD Models
RK73HW3ALTEB11R0F Part Data Attributes
|
RK73HW3ALTEB11R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTEB11R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTEB11R0F
This table gives cross-reference parts and alternative options found for RK73HW3ALTEB11R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTEB11R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-11R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTEB11R0F vs FCF25FP-11R0 |
AF2512FK-0711RL | Fixed Resistor, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTEB11R0F vs AF2512FK-0711RL |
232276361109L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTEB11R0F vs 232276361109L |
FCF25FS11R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTEB11R0F vs FCF25FS11R0 |
CR2512F11RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALTEB11R0F vs CR2512F11RD50 |
CR2512-1W-11R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTEB11R0F vs CR2512-1W-11R0FSNT |
9C25121W11R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTEB11R0F vs 9C25121W11R0FKPF5 |
RTT2511R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTEB11R0F vs RTT2511R0FE4 |
RCS6432F11R0CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ALTEB11R0F vs RCS6432F11R0CS |
RC2512F11R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RK73HW3ALTEB11R0F vs RC2512F11R0 |