Part Details for RK73HW3ALTE28R7F by KOA Speer Electronics Inc
Overview of RK73HW3ALTE28R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTE28R7F
RK73HW3ALTE28R7F CAD Models
RK73HW3ALTE28R7F Part Data Attributes
|
RK73HW3ALTE28R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTE28R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTE28R7F
This table gives cross-reference parts and alternative options found for RK73HW3ALTE28R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTE28R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTF28R7V | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ALTE28R7F vs TSR1GTF28R7V |
RTT2528R7FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTE28R7F vs RTT2528R7FE4 |
NRCA100F28R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RK73HW3ALTE28R7F vs NRCA100F28R7TRQYF |
TFA2512R28R7F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 28.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ALTE28R7F vs TFA2512R28R7F-T4 |
RK73HW3ATTE28R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTE28R7F vs RK73HW3ATTE28R7F |
RK73H3ATTEB28R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTE28R7F vs RK73H3ATTEB28R7F |
RK73HW3ATBK28R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTE28R7F vs RK73HW3ATBK28R7F |
RC12K28R7FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ALTE28R7F vs RC12K28R7FBL |
FCF25FX-28R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALTE28R7F vs FCF25FX-28R7 |
RTT2528R7FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTE28R7F vs RTT2528R7FE2 |