Part Details for RK73HW3ALTE1821D by KOA Speer Electronics Inc
Overview of RK73HW3ALTE1821D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTE1821D
RK73HW3ALTE1821D CAD Models
RK73HW3ALTE1821D Part Data Attributes
|
RK73HW3ALTE1821D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTE1821D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTE1821D
This table gives cross-reference parts and alternative options found for RK73HW3ALTE1821D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTE1821D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-1821DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTE1821D vs CR2512-1W-1821DPT |
RCM6432D1821CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALTE1821D vs RCM6432D1821CS |
RTT251821DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALTE1821D vs RTT251821DE4 |
ERJS1TD1821U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ALTE1821D vs ERJS1TD1821U |
RK73H3ATTEB1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTE1821D vs RK73H3ATTEB1821D |
RC2512DK-071K82P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTE1821D vs RC2512DK-071K82P |
RK73H3ALBK1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTE1821D vs RK73H3ALBK1821D |
RCM6432D1821AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALTE1821D vs RCM6432D1821AS |
RK73HW3ARTTE1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW3ALTE1821D vs RK73HW3ARTTE1821D |
RK73HW3ATBK1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTE1821D vs RK73HW3ATBK1821D |