Part Details for RK73HW3ALTE14R7F by KOA Speer Electronics Inc
Overview of RK73HW3ALTE14R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTE14R7F
RK73HW3ALTE14R7F CAD Models
RK73HW3ALTE14R7F Part Data Attributes
|
RK73HW3ALTE14R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTE14R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTE14R7F
This table gives cross-reference parts and alternative options found for RK73HW3ALTE14R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTE14R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F14R7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALTE14R7F vs CR2512F14R7E04 |
RMC-2414R7FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73HW3ALTE14R7F vs RMC-2414R7FK |
RK73HW3ARTTED14R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTE14R7F vs RK73HW3ARTTED14R7F |
AF2512FK-0714R7L | Fixed Resistor, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTE14R7F vs AF2512FK-0714R7L |
RCM6432F14R7AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALTE14R7F vs RCM6432F14R7AS |
RC2512FK-0714R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALTE14R7F vs RC2512FK-0714R7 |
NRCS100F14R7TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73HW3ALTE14R7F vs NRCS100F14R7TRF |
232276361479 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALTE14R7F vs 232276361479 |
CR2512-1W-14R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTE14R7F vs CR2512-1W-14R7FT-13 |
TSR1GTF14R7V | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ALTE14R7F vs TSR1GTF14R7V |