Part Details for RK73HW3ALBK7152F by KOA Speer Electronics Inc
Overview of RK73HW3ALBK7152F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALBK7152F
RK73HW3ALBK7152F CAD Models
RK73HW3ALBK7152F Part Data Attributes
|
RK73HW3ALBK7152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALBK7152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALBK7152F
This table gives cross-reference parts and alternative options found for RK73HW3ALBK7152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALBK7152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE7152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73HW3ALBK7152F vs CTTKFR2512FTE7152 |
RC12K7152FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ALBK7152F vs RC12K7152FCG |
FCF25FX-7152-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALBK7152F vs FCF25FX-7152-W |
RK73HW3ALTEB7152F | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALBK7152F vs RK73HW3ALTEB7152F |
RCM6432F7152AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALBK7152F vs RCM6432F7152AS |
RMC251271K51%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73HW3ALBK7152F vs RMC251271K51%N |
RC2512FK-0771K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALBK7152F vs RC2512FK-0771K5 |
FCF25FY-7152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALBK7152F vs FCF25FY-7152 |
239076367153L | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALBK7152F vs 239076367153L |
FCF25FP-7152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ALBK7152F vs FCF25FP-7152 |