Part Details for RK73HW3ALBK2323D by KOA Speer Electronics Inc
Overview of RK73HW3ALBK2323D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALBK2323D
RK73HW3ALBK2323D CAD Models
RK73HW3ALBK2323D Part Data Attributes
|
RK73HW3ALBK2323D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALBK2323D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALBK2323D
This table gives cross-reference parts and alternative options found for RK73HW3ALBK2323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALBK2323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK2323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALBK2323D vs RK73HW3ARTBK2323D |
RK73HW3ALTE2323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALBK2323D vs RK73HW3ALTE2323D |
AC2512DK-07232KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALBK2323D vs AC2512DK-07232KL |
RK73HW3ALTED2323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALBK2323D vs RK73HW3ALTED2323D |
RCM6432D2323AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ALBK2323D vs RCM6432D2323AS |
CR2512D232KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ALBK2323D vs CR2512D232KD50 |
RK73H3ALTED2323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALBK2323D vs RK73H3ALTED2323D |
RK73H3ATTEB2323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALBK2323D vs RK73H3ATTEB2323D |
RTT252323DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALBK2323D vs RTT252323DTE |
ERJS1TD2323U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ALBK2323D vs ERJS1TD2323U |