Part Details for RK73HW2HTTED2742F by KOA Speer Electronics Inc
Overview of RK73HW2HTTED2742F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTED2742F
RK73HW2HTTED2742F CAD Models
RK73HW2HTTED2742F Part Data Attributes
|
RK73HW2HTTED2742F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTED2742F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTED2742F
This table gives cross-reference parts and alternative options found for RK73HW2HTTED2742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTED2742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K2742FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HTTED2742F vs RS10K2742FT |
RK73HW2HRTTED2742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HTTED2742F vs RK73HW2HRTTED2742F |
MC2010L6F2742SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73HW2HTTED2742F vs MC2010L6F2742SE |
MC2010-2742-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTED2742F vs MC2010-2742-FT101Q |
SR2010FK-0727K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HTTED2742F vs SR2010FK-0727K4L |
RK73H2HLBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTTED2742F vs RK73H2HLBK2742F |
MC2010P-2742-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTED2742F vs MC2010P-2742-FT101 |
MC2010-2742-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTED2742F vs MC2010-2742-FTQ |
RK73HW2HRTTEB2742F | RES,SMT,THICK FILM,27.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HTTED2742F vs RK73HW2HRTTEB2742F |
RTT202742FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HTTED2742F vs RTT202742FE2 |