Part Details for RK73HW2HTTEB6200D by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB6200D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB6200D
RK73HW2HTTEB6200D CAD Models
RK73HW2HTTEB6200D Part Data Attributes
|
RK73HW2HTTEB6200D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB6200D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB6200D
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB6200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB6200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB6200D vs RK73HW2HLTED6200D |
RK73H2HLTE6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB6200D vs RK73H2HLTE6200D |
AF2010DK-07620RL | Fixed Resistor, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HTTEB6200D vs AF2010DK-07620RL |
RK73H2HTTE6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB6200D vs RK73H2HTTE6200D |
RC2010DK-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HTTEB6200D vs RC2010DK-07620RL |
RS10K621DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73HW2HTTEB6200D vs RS10K621DT |
RTT206200DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HTTEB6200D vs RTT206200DE4 |
AC2010DK-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HTTEB6200D vs AC2010DK-07620RL |
RK73HW2HTTE6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB6200D vs RK73HW2HTTE6200D |
RGC2010DTD620R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTTEB6200D vs RGC2010DTD620R |