RK73HW2HTTEB47R5F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RK73HW2HTTEB47R5F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73HW2HTTEB47R5F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW2HTTEB47R5F by KOA Speer Electronics Inc

RK73HW2HTTEB47R5F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
47.5 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW2HTTEB47R5F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RK73HW2HTTEB47R5F

This table gives cross-reference parts and alternative options found for RK73HW2HTTEB47R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB47R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-47R5-FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 RCD Components Inc RK73HW2HTTEB47R5F vs MC2010-47R5-FT
RMEF2010FT47R5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RK73HW2HTTEB47R5F vs RMEF2010FT47R5
RC2010FR-0747R5L Fixed Resistor, YAGEO Corporation RK73HW2HTTEB47R5F vs RC2010FR-0747R5L
RMC-2247R5FK Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RK73HW2HTTEB47R5F vs RMC-2247R5FK
CAR20F47R5CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RK73HW2HTTEB47R5F vs CAR20F47R5CT
CR-0AFL4--47R5- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh RK73HW2HTTEB47R5F vs CR-0AFL4--47R5-
MC2010L6F47R5SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp RK73HW2HTTEB47R5F vs MC2010L6F47R5SE
MC2010P-47R5-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HTTEB47R5F vs MC2010P-47R5-FB101Q
BCTS002010-47R5FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RK73HW2HTTEB47R5F vs BCTS002010-47R5FTE
RK73HW2HLTE47R5F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HTTEB47R5F vs RK73HW2HLTE47R5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HTTEB47R5F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HTTEB47R5F by KOA Speer Electronics Inc

  • Please alert me when RK73HW2HTTEB47R5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73HW2HTTEB47R5F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HTTEB47R5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73HW2HTTEB47R5F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HTTEB47R5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HTTEB47R5F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: