Part Details for RK73HW2HTTEB1692F by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB1692F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB1692F
RK73HW2HTTEB1692F CAD Models
RK73HW2HTTEB1692F Part Data Attributes
|
RK73HW2HTTEB1692F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB1692F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB1692F
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB1692F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB1692F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/216.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTTEB1692F vs RMCS1/216.9K1%R |
RC2010F1692-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73HW2HTTEB1692F vs RC2010F1692-07-T70 |
MC2010-1692-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB1692F vs MC2010-1692-FB |
RMCS1/216.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTTEB1692F vs RMCS1/216.9K1%A |
MC2010P-1692-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB1692F vs MC2010P-1692-FB101Q |
SR2010FK-0716K9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HTTEB1692F vs SR2010FK-0716K9L |
MC2010-1692-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB1692F vs MC2010-1692-FTQ |
CAR20F1692CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HTTEB1692F vs CAR20F1692CT |
MC2010-1692-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB1692F vs MC2010-1692-FT101Q |
MR20X1692FQL | Fixed Resistor, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTTEB1692F vs MR20X1692FQL |