There are no models available for this part yet.
Overview of RK73HW2HTTE3901F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73HW2HTTE3901F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S413112711656
|
Chip1Stop | Surface Mount Resistor | 4000 |
|
$0.0372 | Buy Now |
CAD Models for RK73HW2HTTE3901F by KOA Speer Electronics Inc
Part Data Attributes for RK73HW2HTTE3901F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73HW2HTTE3901F
This table gives cross-reference parts and alternative options found for RK73HW2HTTE3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTE3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-3K9FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RK73HW2HTTE3901F vs ASC2010-3K9FT4 |
RK73HW2HLBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTTE3901F vs RK73HW2HLBK3901F |
RMS20FE3901 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW2HTTE3901F vs RMS20FE3901 |
RMC1/2K3901FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW2HTTE3901F vs RMC1/2K3901FTE |
RK73H2HTTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTE3901F vs RK73H2HTTED3901F |
ERJ12SF3901U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HTTE3901F vs ERJ12SF3901U |
RK73HW2HRTTEB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTTE3901F vs RK73HW2HRTTEB3901F |
RK73H2HTBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTTE3901F vs RK73H2HTBK3901F |
CR023901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW2HTTE3901F vs CR023901F |
RK73HW2HLTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTE3901F vs RK73HW2HLTED3901F |