Part Details for RK73HW2HTTE11R5F by KOA Speer Electronics Inc
Overview of RK73HW2HTTE11R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTE11R5F
RK73HW2HTTE11R5F CAD Models
RK73HW2HTTE11R5F Part Data Attributes
|
RK73HW2HTTE11R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTE11R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTE11R5F
This table gives cross-reference parts and alternative options found for RK73HW2HTTE11R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTE11R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTTE11R5F vs RGC2010FTD11R5 |
NMCT2010FT11R5 | RESISTOR, 0.75W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTTE11R5F vs NMCT2010FT11R5 |
RC2010FR-0711R5L | Fixed Resistor, | YAGEO Corporation | RK73HW2HTTE11R5F vs RC2010FR-0711R5L |
RC2010FK-0711R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HTTE11R5F vs RC2010FK-0711R5 |
NRC-AS50F11R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HTTE11R5F vs NRC-AS50F11R5TRQYF |
MC2010-11R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HTTE11R5F vs MC2010-11R5-FT101W |
MC2010P-11R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTE11R5F vs MC2010P-11R5-FT101 |
RTT2011R5FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HTTE11R5F vs RTT2011R5FE2 |
RK73HW2HRTTE11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HTTE11R5F vs RK73HW2HRTTE11R5F |
MC2010-11R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTE11R5F vs MC2010-11R5-FB |