Part Details for RK73HW2HTBK7871F by KOA Speer Electronics Inc
Overview of RK73HW2HTBK7871F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTBK7871F
RK73HW2HTBK7871F CAD Models
RK73HW2HTBK7871F Part Data Attributes
|
RK73HW2HTBK7871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTBK7871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTBK7871F
This table gives cross-reference parts and alternative options found for RK73HW2HTBK7871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTBK7871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT7K87 | RESISTOR, 0.75W, 1%, 100ppm, 7870ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HTBK7871F vs NMCT2010FT7K87 |
RK73H2HLBK7871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK7871F vs RK73H2HLBK7871F |
MC2010P-7871-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTBK7871F vs MC2010P-7871-FT101Q |
NRC-AS50F7871TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RK73HW2HTBK7871F vs NRC-AS50F7871TRF |
RK73HW2HRTBK7871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK7871F vs RK73HW2HRTBK7871F |
MC2010-7871-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTBK7871F vs MC2010-7871-FBQ |
HQ1007F7871T5E | Fixed Resistor, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK7871F vs HQ1007F7871T5E |
RK73H2HTBK7871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK7871F vs RK73H2HTBK7871F |
CRGCQ2010F7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73HW2HTBK7871F vs CRGCQ2010F7K87 |
RMF20FE7871 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HTBK7871F vs RMF20FE7871 |