Part Details for RK73HW2HTBK14R7F by KOA Speer Electronics Inc
Overview of RK73HW2HTBK14R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTBK14R7F
RK73HW2HTBK14R7F CAD Models
RK73HW2HTBK14R7F Part Data Attributes
|
RK73HW2HTBK14R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTBK14R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTBK14R7F
This table gives cross-reference parts and alternative options found for RK73HW2HTBK14R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTBK14R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW2HTBK14R7F vs RM20FEN14R7 |
MR20X14R7FBL | Fixed Resistor, 0.5W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTBK14R7F vs MR20X14R7FBL |
RK73H2HLTED14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTBK14R7F vs RK73H2HLTED14R7F |
RMEF2010FT14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HTBK14R7F vs RMEF2010FT14R7 |
RS10K14R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HTBK14R7F vs RS10K14R7FCL |
RMF20FE14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HTBK14R7F vs RMF20FE14R7 |
MC2010-14R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTBK14R7F vs MC2010-14R7-FTQ |
RTT2014R7FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HTBK14R7F vs RTT2014R7FE2 |
232276161479L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HTBK14R7F vs 232276161479L |
RK73H2HTTEB14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HTBK14R7F vs RK73H2HTTEB14R7F |