Part Details for RK73HW2HRTTED6R34F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTED6R34F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTED6R34F
RK73HW2HRTTED6R34F CAD Models
RK73HW2HRTTED6R34F Part Data Attributes
|
RK73HW2HRTTED6R34F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTED6R34F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTED6R34F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTED6R34F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTED6R34F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTE6R34F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 6.34ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTED6R34F vs RK73H2HTE6R34F |
WR20W6R34FTL | Fixed Resistor, 0.5W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTTED6R34F vs WR20W6R34FTL |
AF2010FK-076R34L | Fixed Resistor, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RK73HW2HRTTED6R34F vs AF2010FK-076R34L |
RK73H2HLTE6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTED6R34F vs RK73H2HLTE6R34F |
232276166348L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HRTTED6R34F vs 232276166348L |
RK73H2HTTE6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTED6R34F vs RK73H2HTTE6R34F |
RK73H2HLTEB6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTED6R34F vs RK73H2HLTEB6R34F |
NMCT2010FT6R34 | RESISTOR, 0.75W, 1%, 200ppm, 6.34ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTTED6R34F vs NMCT2010FT6R34 |
BCTG002010-6R34FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.34ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | RK73HW2HRTTED6R34F vs BCTG002010-6R34FTE |
RM20F6R34CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.34ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73HW2HRTTED6R34F vs RM20F6R34CT |