Part Details for RK73HW2HRTTEB7872F by KOA Corporation
Overview of RK73HW2HRTTEB7872F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW2HRTTEB7872F
RK73HW2HRTTEB7872F CAD Models
RK73HW2HRTTEB7872F Part Data Attributes
|
RK73HW2HRTTEB7872F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB7872F
KOA Corporation
RES,SMT,THICK FILM,78.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB7872F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB7872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB7872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F7872CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872CAE |
RMS20FE7872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW2HRTTEB7872F vs RMS20FE7872 |
201007F7872CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872CB |
201007F7872B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872B3 |
MC2010P-7872-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTTEB7872F vs MC2010P-7872-FT101W |
CRGCQ2010F78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73HW2HRTTEB7872F vs CRGCQ2010F78K7 |
201007F7872C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872C4 |
201007F7872TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872TBE |
201007F7872B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB7872F vs 201007F7872B2E |
RMC50K7872FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 78700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTTEB7872F vs RMC50K7872FB |