Part Details for RK73HW2HRTTEB5600F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB5600F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB5600F
RK73HW2HRTTEB5600F CAD Models
RK73HW2HRTTEB5600F Part Data Attributes
|
RK73HW2HRTTEB5600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB5600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2019-01-15 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB5600F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2010FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HRTTEB5600F vs RMCF2010FT560R |
RS10K561FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB5600F vs RS10K561FCL |
RMCG2010FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73HW2HRTTEB5600F vs RMCG2010FT560R |
RS10K561FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB5600F vs RS10K561FTG |
RK73H2HLTE5600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTEB5600F vs RK73H2HLTE5600F |
239076165601L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTTEB5600F vs 239076165601L |
RTT205600FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTTEB5600F vs RTT205600FTE |
BCTS002010-5600FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTTEB5600F vs BCTS002010-5600FTE |
RK73HW2HRTBK5600F | RES,SMT,THICK FILM,560 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HRTTEB5600F vs RK73HW2HRTBK5600F |
RMC50K561FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTTEB5600F vs RMC50K561FTE |