RK73HW2HRTTEB3324F
KOA Corporation
Description: RESISTOR

Overview of RK73HW2HRTTEB3324F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73HW2HRTTEB3324F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW2HRTTEB3324F by KOA Corporation

RK73HW2HRTTEB3324F
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
3320000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW2HRTTEB3324F
    KOA Corporation
    RESISTOR
    VS

Alternate Parts for RK73HW2HRTTEB3324F

This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB3324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB3324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCT2010FT3M32 RESISTOR, 0.75W, 1%, 200ppm, 3320000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73HW2HRTTEB3324F vs NMCT2010FT3M32
RK73H2HLTED3324F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTTEB3324F vs RK73H2HLTED3324F
RMS20FE3324 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73HW2HRTTEB3324F vs RMS20FE3324
RK73HW2HTBK3324F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTTEB3324F vs RK73HW2HTBK3324F
RK73HW2HRTTE3324F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73HW2HRTTEB3324F vs RK73HW2HRTTE3324F
RC2010F3324-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc RK73HW2HRTTEB3324F vs RC2010F3324-07-T70
CR-0AFL4--3M32 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RK73HW2HRTTEB3324F vs CR-0AFL4--3M32
NRC-AS50F3324TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, NIC Components Corp RK73HW2HRTTEB3324F vs NRC-AS50F3324TRF
RMGW50-3324FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RK73HW2HRTTEB3324F vs RMGW50-3324FTE
NMCR2010FT3M32 RES,SMT,THICK FILM,3.32M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE SEI Stackpole Electronics Inc RK73HW2HRTTEB3324F vs NMCR2010FT3M32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HRTTEB3324F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HRTTEB3324F by KOA Corporation

  • Please alert me when RK73HW2HRTTEB3324F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HRTTEB3324F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HRTTEB3324F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HRTTEB3324F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HRTTEB3324F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HRTTEB3324F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: