Part Details for RK73HW2HRTTEB3161F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB3161F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB3161F
RK73HW2HRTTEB3161F CAD Models
RK73HW2HRTTEB3161F Part Data Attributes
|
RK73HW2HRTTEB3161F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB3161F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB3161F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB3161F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB3161F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL9--3K16 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTEB3161F vs CR-0AFL9--3K16 |
9C2010123161FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTTEB3161F vs 9C2010123161FKPF5 |
201007F3161B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB3161F vs 201007F3161B5 |
CR2010T1003K16+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73HW2HRTTEB3161F vs CR2010T1003K16+-1% |
NRC-AS50F3161TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTTEB3161F vs NRC-AS50F3161TRQYF |
RMS20FE3161 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW2HRTTEB3161F vs RMS20FE3161 |
ERJS1DF3161U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HRTTEB3161F vs ERJS1DF3161U |
201007F3161CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB3161F vs 201007F3161CB |
201007F3161BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB3161F vs 201007F3161BD |
RK73HW2HRTBK3161F | RES,SMT,THICK FILM,3.16K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HRTTEB3161F vs RK73HW2HRTBK3161F |