Part Details for RK73HW2HRTTEB1240F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB1240F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB1240F
RK73HW2HRTTEB1240F CAD Models
RK73HW2HRTTEB1240F Part Data Attributes
|
RK73HW2HRTTEB1240F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB1240F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB1240F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB1240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB1240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K1240FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW2HRTTEB1240F vs RMC1/2K1240FTE |
201007F1240BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB1240F vs 201007F1240BAE |
RGC2010FTD124R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTTEB1240F vs RGC2010FTD124R |
201007F1240C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB1240F vs 201007F1240C5E |
201007F1240CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB1240F vs 201007F1240CBE |
201007F1240TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB1240F vs 201007F1240TD |
RMC-221240FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73HW2HRTTEB1240F vs RMC-221240FB |
RMGW50K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTTEB1240F vs RMGW50K1240FB |
201007F1240T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB1240F vs 201007F1240T1 |
MC2010-1240-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB1240F vs MC2010-1240-FB101 |