Part Details for RK73HW2HRTTE4122D by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE4122D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE4122D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE4122D
|
Mouser Electronics | Thick Film Resistors - SMD 41.2K ohm 0.5% 0.75W AEC-Q200 ANTI-SULFU RoHS: Compliant | 0 |
|
$0.1370 / $0.6400 | Order Now |
Part Details for RK73HW2HRTTE4122D
RK73HW2HRTTE4122D CAD Models
RK73HW2HRTTE4122D Part Data Attributes
|
RK73HW2HRTTE4122D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE4122D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE4122D
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE4122D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE4122D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-4122-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE4122D vs MC2010-4122-DT101 |
RK73HW2HRTBK4122D | RES,SMT,THICK FILM,41.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HRTTE4122D vs RK73HW2HRTBK4122D |
RK73HW2HLTEB4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTE4122D vs RK73HW2HLTEB4122D |
CR-0ADL4--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTE4122D vs CR-0ADL4--41K2 |
CR2010TT100Q41.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HRTTE4122D vs CR2010TT100Q41.2K+-0.5% |
MC2010-4122-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE4122D vs MC2010-4122-DTW |
RGC2010DTD41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTTE4122D vs RGC2010DTD41K2 |
MC2010-4122-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE4122D vs MC2010-4122-DB101Q |
RK73HW2HTBK4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE4122D vs RK73HW2HTBK4122D |
RK73HW2HTTED4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE4122D vs RK73HW2HTTED4122D |