Part Details for RK73HW2HRTTE3320F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE3320F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE3320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE3320F
|
Mouser Electronics | Thick Film Resistors - SMD 332 ohm 1% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.0930 / $0.5300 | Order Now |
Part Details for RK73HW2HRTTE3320F
RK73HW2HRTTE3320F CAD Models
RK73HW2HRTTE3320F Part Data Attributes
|
RK73HW2HRTTE3320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE3320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE3320F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007F3320CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs 201007F3320CBE |
201007F3320B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs 201007F3320B1 |
201007F3320TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs 201007F3320TC |
CRGCQ2010F332R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RK73HW2HRTTE3320F vs CRGCQ2010F332R |
RK73H2HTBK3320F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs RK73H2HTBK3320F |
MR20X3320FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HRTTE3320F vs MR20X3320FTL |
201007F3320CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs 201007F3320CA |
ASC2010-332RFT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE3320F vs ASC2010-332RFT4 |
HQ1007F3320TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE3320F vs HQ1007F3320TCE |
WR20X3320FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE3320F vs WR20X3320FQL |