Part Details for RK73HW2HRTBK6042F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK6042F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK6042F
RK73HW2HRTBK6042F CAD Models
RK73HW2HRTBK6042F Part Data Attributes
|
RK73HW2HRTBK6042F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK6042F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK6042F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK6042F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK6042F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK6042F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK6042F vs RK73H2HTBK6042F |
201007F6042CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK6042F vs 201007F6042CB |
RK73HW2HLTEB6042F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK6042F vs RK73HW2HLTEB6042F |
CR-0AFL4--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK6042F vs CR-0AFL4--60K4 |
RK73HW2HLBK6042F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK6042F vs RK73HW2HLBK6042F |
WR20X6042FTL | Fixed Resistor, 0.5W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK6042F vs WR20X6042FTL |
RTT206042FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTBK6042F vs RTT206042FE3 |
CR-0AFL4--60K4- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73HW2HRTBK6042F vs CR-0AFL4--60K4- |
MR20X6042FBL | Fixed Resistor, 0.5W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK6042F vs MR20X6042FBL |
RC2010FK-0760K4P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK6042F vs RC2010FK-0760K4P |