Part Details for RK73HW2HRTBK5490D by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK5490D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK5490D
RK73HW2HRTBK5490D CAD Models
RK73HW2HRTBK5490D Part Data Attributes
|
RK73HW2HRTBK5490D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK5490D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK5490D
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK5490D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK5490D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTE5490D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK5490D vs RK73H2HLTE5490D |
RMF20DE5490 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HRTBK5490D vs RMF20DE5490 |
RK73HW2HRTTEB5490D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK5490D vs RK73HW2HRTTEB5490D |
AF2010DK-07549RL | Fixed Resistor, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK5490D vs AF2010DK-07549RL |
BCTS002010-5490DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTBK5490D vs BCTS002010-5490DTE |
RC2010DK-07549RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK5490D vs RC2010DK-07549RP |
MC2010-5490-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK5490D vs MC2010-5490-DT101Q |
RTT205490DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTBK5490D vs RTT205490DE3 |
MC2010P-5490-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK5490D vs MC2010P-5490-DT101Q |
MC2010-5490-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK5490D vs MC2010-5490-DBW |