Datasheets
RK73HW2HRTBK5490D by:

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RK73HW2HRTBK5490D by KOA Speer Electronics Inc

Overview of RK73HW2HRTBK5490D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RK73HW2HRTBK5490D

RK73HW2HRTBK5490D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73HW2HRTBK5490D Part Data Attributes

RK73HW2HRTBK5490D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73HW2HRTBK5490D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 549 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73HW2HRTBK5490D

This table gives cross-reference parts and alternative options found for RK73HW2HRTBK5490D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK5490D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2HLTE5490D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HRTBK5490D vs RK73H2HLTE5490D
RMF20DE5490 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RK73HW2HRTBK5490D vs RMF20DE5490
RK73HW2HRTTEB5490D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HRTBK5490D vs RK73HW2HRTTEB5490D
AF2010DK-07549RL Fixed Resistor, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HRTBK5490D vs AF2010DK-07549RL
BCTS002010-5490DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RK73HW2HRTBK5490D vs BCTS002010-5490DTE
RC2010DK-07549RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HRTBK5490D vs RC2010DK-07549RP
MC2010-5490-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HRTBK5490D vs MC2010-5490-DT101Q
RTT205490DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RK73HW2HRTBK5490D vs RTT205490DE3
MC2010P-5490-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HRTBK5490D vs MC2010P-5490-DT101Q
MC2010-5490-DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 549ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HRTBK5490D vs MC2010-5490-DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HRTBK5490D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HRTBK5490D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73HW2HRTBK5490D would you like to use for your alert(s)?
  • Please alert me when RK73HW2HRTBK5490D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HRTBK5490D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HRTBK5490D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HRTBK5490D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HRTBK5490D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HRTBK5490D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: