Part Details for RK73HW2HRTBK4422D by KOA Corporation
Overview of RK73HW2HRTBK4422D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW2HRTBK4422D
RK73HW2HRTBK4422D CAD Models
RK73HW2HRTBK4422D Part Data Attributes
|
RK73HW2HRTBK4422D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK4422D
KOA Corporation
RES,SMT,THICK FILM,44.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK4422D
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK4422D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK4422D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTEB4422D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK4422D vs RK73H2HTTEB4422D |
CR-0ADLF--44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK4422D vs CR-0ADLF--44K2 |
RK73HW2HRTTED4422D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4422D vs RK73HW2HRTTED4422D |
RK73HW2HTTED4422D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4422D vs RK73HW2HTTED4422D |
RGC2010DTD44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK4422D vs RGC2010DTD44K2 |
AF2010DK-0744K2L | Fixed Resistor, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK4422D vs AF2010DK-0744K2L |
CR2010T100Q44.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HRTBK4422D vs CR2010T100Q44.2K+-0.5% |
MC2010-4422-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTBK4422D vs MC2010-4422-DT101W |
RK73HW2HTTE4422D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4422D vs RK73HW2HTTE4422D |
RK73H2HTTE4422D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4422D vs RK73H2HTTE4422D |