Part Details for RK73HW2HRTBK3921F by KOA Corporation
Overview of RK73HW2HRTBK3921F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK3921F
RK73HW2HRTBK3921F CAD Models
RK73HW2HRTBK3921F Part Data Attributes
|
RK73HW2HRTBK3921F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK3921F
KOA Corporation
RES,SMT,THICK FILM,3.92K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK3921F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK3921F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK3921F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3921CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK3921F vs 201007F3921CCE |
201007F3921CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK3921F vs 201007F3921CDE |
RMEF2010FT3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HRTBK3921F vs RMEF2010FT3K92 |
MC2010-3921-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK3921F vs MC2010-3921-FBQ |
RS10K3921FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK3921F vs RS10K3921FB |
RMCS1/23.92K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK3921F vs RMCS1/23.92K1%R |
RK73H2HTTEB3921F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK3921F vs RK73H2HTTEB3921F |
201007F3921C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK3921F vs 201007F3921C5E |
239076163922L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTBK3921F vs 239076163922L |
RMCS1/23.92K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK3921F vs RMCS1/23.92K1%A |