Part Details for RK73HW2HRTBK1240F by KOA Corporation
Overview of RK73HW2HRTBK1240F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK1240F
RK73HW2HRTBK1240F CAD Models
RK73HW2HRTBK1240F Part Data Attributes
|
RK73HW2HRTBK1240F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK1240F
KOA Corporation
RES,SMT,THICK FILM,124 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK1240F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK1240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK1240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1240TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1240F vs 201007F1240TB |
HQ1007F1240T5E | Fixed Resistor, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1240F vs HQ1007F1240T5E |
MC2010P-1240-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTBK1240F vs MC2010P-1240-FT101W |
201007F1240B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1240F vs 201007F1240B2 |
RK73H2HLTE1240F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK1240F vs RK73H2HLTE1240F |
MR20X1240FQL | Fixed Resistor, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTBK1240F vs MR20X1240FQL |
201007F1240C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1240F vs 201007F1240C5E |
RS10K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK1240F vs RS10K1240FB |
201007F1240TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1240F vs 201007F1240TD |
RC2010FR-07124RL | Fixed Resistor, | YAGEO Corporation | RK73HW2HRTBK1240F vs RC2010FR-07124RL |