Part Details for RK73HW2HLTED9312D by KOA Speer Electronics Inc
Overview of RK73HW2HLTED9312D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTED9312D
RK73HW2HLTED9312D CAD Models
RK73HW2HLTED9312D Part Data Attributes
|
RK73HW2HLTED9312D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTED9312D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTED9312D
This table gives cross-reference parts and alternative options found for RK73HW2HLTED9312D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTED9312D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK9312D | RES,SMT,THICK FILM,93.1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HLTED9312D vs RK73HW2HRTBK9312D |
CR2010TT100Q93.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HLTED9312D vs CR2010TT100Q93.1K+-0.5% |
RC2010DK-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLTED9312D vs RC2010DK-0793K1L |
CR-0ADL4--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HLTED9312D vs CR-0ADL4--93K1 |
ERJS1DD9312U | Fixed Resistor, | Panasonic Electronic Components | RK73HW2HLTED9312D vs ERJS1DD9312U |
RK73HW2HRTBK9312D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTED9312D vs RK73HW2HRTBK9312D |
RK73HW2HLBK9312D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTED9312D vs RK73HW2HLBK9312D |
MC2010-9312-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTED9312D vs MC2010-9312-DB101Q |
MC2010-9312-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTED9312D vs MC2010-9312-DT101 |
RMGW50K9312DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTED9312D vs RMGW50K9312DB |