RK73HW2HLTED2R21F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RK73HW2HLTED2R21F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73HW2HLTED2R21F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW2HLTED2R21F by KOA Speer Electronics Inc

RK73HW2HLTED2R21F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.21 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW2HLTED2R21F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RK73HW2HLTED2R21F

This table gives cross-reference parts and alternative options found for RK73HW2HLTED2R21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTED2R21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTEB2R21F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HLTED2R21F vs RK73HW2HLTEB2R21F
RC2010F2R21-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc RK73HW2HLTED2R21F vs RC2010F2R21-07-T70
RK73H2HLTEB2R21F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HLTED2R21F vs RK73H2HLTEB2R21F
NMCT2010FT2R21 RESISTOR, 0.75W, 1%, 200ppm, 2.21ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73HW2HLTED2R21F vs NMCT2010FT2R21
RK73HW2HRTTED2R21F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HLTED2R21F vs RK73HW2HRTTED2R21F
RK73HW2HTTEB2R21F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HLTED2R21F vs RK73HW2HTTEB2R21F
NMCR2010FT2R21 RES,SMT,THICK FILM,2.21 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE SEI Stackpole Electronics Inc RK73HW2HLTED2R21F vs NMCR2010FT2R21
SR2010FK-072R21L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HLTED2R21F vs SR2010FK-072R21L
AC2010FK-072R21L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73HW2HLTED2R21F vs AC2010FK-072R21L
CR2010T200Q2.21R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RK73HW2HLTED2R21F vs CR2010T200Q2.21R+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HLTED2R21F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HLTED2R21F by KOA Speer Electronics Inc

  • Please alert me when RK73HW2HLTED2R21F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HLTED2R21F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HLTED2R21F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HLTED2R21F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HLTED2R21F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HLTED2R21F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: