Part Details for RK73HW2HLTED1433F by KOA Speer Electronics Inc
Overview of RK73HW2HLTED1433F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTED1433F
RK73HW2HLTED1433F CAD Models
RK73HW2HLTED1433F Part Data Attributes
|
RK73HW2HLTED1433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTED1433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTED1433F
This table gives cross-reference parts and alternative options found for RK73HW2HLTED1433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTED1433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ1007F1433T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLTED1433F vs CQ1007F1433T4E |
RMC50K1433FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTED1433F vs RMC50K1433FB |
201007F1433CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLTED1433F vs 201007F1433CB |
RMCS1/2143K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HLTED1433F vs RMCS1/2143K1%R |
MC2010-1433-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTED1433F vs MC2010-1433-FB101 |
RM20FEN1433 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | RK73HW2HLTED1433F vs RM20FEN1433 |
RC2010FK-07143KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTED1433F vs RC2010FK-07143KP |
AC2010FK-07143KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTED1433F vs AC2010FK-07143KL |
NMCT2010FT143K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.75W, 1%, 100ppm, 143000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RK73HW2HLTED1433F vs NMCT2010FT143K |
NRC50F1433TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTED1433F vs NRC50F1433TRF |