Part Details for RK73HW2HLTEB1823F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB1823F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB1823F
RK73HW2HLTEB1823F CAD Models
RK73HW2HLTEB1823F Part Data Attributes
|
RK73HW2HLTEB1823F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB1823F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB1823F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB1823F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB1823F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K1823FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLTEB1823F vs RS10K1823FC |
201007F1823B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1823F vs 201007F1823B5E |
201007F1823C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1823F vs 201007F1823C1E |
201007F1823BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1823F vs 201007F1823BA |
201007F1823T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1823F vs 201007F1823T3 |
CAR20F1823CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HLTEB1823F vs CAR20F1823CT |
201007F1823T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTEB1823F vs 201007F1823T3E |
MC2010-1823-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTEB1823F vs MC2010-1823-FTW |
RMCF2010FT182K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HLTEB1823F vs RMCF2010FT182K |
CR021823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW2HLTEB1823F vs CR021823F |