Part Details for RK73HW2HLTEB15R4F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB15R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB15R4F
RK73HW2HLTEB15R4F CAD Models
RK73HW2HLTEB15R4F Part Data Attributes
|
RK73HW2HLTEB15R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB15R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB15R4F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB15R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB15R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-15R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTEB15R4F vs MC2010P-15R4-FB101Q |
ERJ12SF15R4U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HLTEB15R4F vs ERJ12SF15R4U |
RS10K15R4FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLTEB15R4F vs RS10K15R4FCL |
232276161549L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HLTEB15R4F vs 232276161549L |
TSR2GTF15R4V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HLTEB15R4F vs TSR2GTF15R4V |
CR2010TT100Q15.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HLTEB15R4F vs CR2010TT100Q15.4R+-1% |
RMC50K15R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTEB15R4F vs RMC50K15R4FB |
CR0215R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW2HLTEB15R4F vs CR0215R4F |
RMCS1/215.41%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HLTEB15R4F vs RMCS1/215.41%A |
MC2010-15R4-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTEB15R4F vs MC2010-15R4-FBQ |