Part Details for RK73HW2HLTEB14R7F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB14R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB14R7F
RK73HW2HLTEB14R7F CAD Models
RK73HW2HLTEB14R7F Part Data Attributes
|
RK73HW2HLTEB14R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB14R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB14R7F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB14R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB14R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010-14R7-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTEB14R7F vs MC2010-14R7-FB101 |
RC2010FR-0714R7L | YAGEO Corporation | Check for Price | Fixed Resistor, | RK73HW2HLTEB14R7F vs RC2010FR-0714R7L |
RMC1/2K14R7FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HLTEB14R7F vs RMC1/2K14R7FTE |
RTT2014R7FE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLTEB14R7F vs RTT2014R7FE3 |
ERJS1DF14R7U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTEB14R7F vs ERJS1DF14R7U |
RMCS1/214.71%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HLTEB14R7F vs RMCS1/214.71%R |
RK73H2HTBK14R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLTEB14R7F vs RK73H2HTBK14R7F |
RMCS2010FT14R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HLTEB14R7F vs RMCS2010FT14R7 |
CR-0AFL9--14R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HLTEB14R7F vs CR-0AFL9--14R7 |
9C20101214R7FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HLTEB14R7F vs 9C20101214R7FKPF5 |