Part Details for RK73HW2HLTE3003D by KOA Speer Electronics Inc
Overview of RK73HW2HLTE3003D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTE3003D
RK73HW2HLTE3003D CAD Models
RK73HW2HLTE3003D Part Data Attributes
|
RK73HW2HLTE3003D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTE3003D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTE3003D
This table gives cross-reference parts and alternative options found for RK73HW2HLTE3003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTE3003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010TT100Q300K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HLTE3003D vs CR2010TT100Q300K+-0.5% |
RTT203003DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE3003D vs RTT203003DE3 |
RK73HW2HTTED3003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE3003D vs RK73HW2HTTED3003D |
ERJS1DD3003U | Fixed Resistor, | Panasonic Electronic Components | RK73HW2HLTE3003D vs ERJS1DD3003U |
RK73H2HTTE3003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE3003D vs RK73H2HTTE3003D |
RK73HW2HRTTE3003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HLTE3003D vs RK73HW2HRTTE3003D |
RTT203003DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE3003D vs RTT203003DE2 |
RTT203003DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE3003D vs RTT203003DE4 |
RK73H2HLTEB3003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE3003D vs RK73H2HLTEB3003D |
RK73HW2HLTEB3003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE3003D vs RK73HW2HLTEB3003D |