Part Details for RK73HW2HLTE1020F by KOA Speer Electronics Inc
Overview of RK73HW2HLTE1020F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTE1020F
RK73HW2HLTE1020F CAD Models
RK73HW2HLTE1020F Part Data Attributes
|
RK73HW2HLTE1020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTE1020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTE1020F
This table gives cross-reference parts and alternative options found for RK73HW2HLTE1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTE1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1020CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTE1020F vs 201007F1020CC |
RK73H2HTTED1020F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE1020F vs RK73H2HTTED1020F |
CR-0AFL9--102R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HLTE1020F vs CR-0AFL9--102R |
RMF20FE1020 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HLTE1020F vs RMF20FE1020 |
RK73H2HLBK1020F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE1020F vs RK73H2HLBK1020F |
201007F1020BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTE1020F vs 201007F1020BCE |
MC2010P-1020-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTE1020F vs MC2010P-1020-FB101Q |
RC2010FK-07102R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HLTE1020F vs RC2010FK-07102R |
RK73H2HLTE1020F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE1020F vs RK73H2HLTE1020F |
RS10K1020FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLTE1020F vs RS10K1020FC |