Part Details for RK73HW2HLBK6200D by KOA Speer Electronics Inc
Overview of RK73HW2HLBK6200D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK6200D
RK73HW2HLBK6200D CAD Models
RK73HW2HLBK6200D Part Data Attributes
|
RK73HW2HLBK6200D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK6200D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK6200D
This table gives cross-reference parts and alternative options found for RK73HW2HLBK6200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK6200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010DK-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLBK6200D vs AC2010DK-07620RL |
RGC2010DTD620R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HLBK6200D vs RGC2010DTD620R |
RK73HW2HRTBK6200D | RES,SMT,THICK FILM,620 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HLBK6200D vs RK73HW2HRTBK6200D |
RK73HW2HTTED6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK6200D vs RK73HW2HTTED6200D |
RK73HW2HTTEB6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK6200D vs RK73HW2HTTEB6200D |
RK73HW2HRTTED6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK6200D vs RK73HW2HRTTED6200D |
RM20DEN6200 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RK73HW2HLBK6200D vs RM20DEN6200 |
RK73H2HLTED6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK6200D vs RK73H2HLTED6200D |
CR026200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW2HLBK6200D vs CR026200D |
RK73HW2HLTED6200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK6200D vs RK73HW2HLTED6200D |