Part Details for RK73HW2HLBK1911F by KOA Speer Electronics Inc
Overview of RK73HW2HLBK1911F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK1911F
RK73HW2HLBK1911F CAD Models
RK73HW2HLBK1911F Part Data Attributes
|
RK73HW2HLBK1911F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK1911F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK1911F
This table gives cross-reference parts and alternative options found for RK73HW2HLBK1911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK1911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1911-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLBK1911F vs MC2010-1911-FTW |
RS10K1911FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLBK1911F vs RS10K1911FB |
201007F1911B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLBK1911F vs 201007F1911B4E |
201007F1911C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLBK1911F vs 201007F1911C3 |
RGC2010FTD1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HLBK1911F vs RGC2010FTD1K91 |
201007F1911C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLBK1911F vs 201007F1911C2E |
CRG2010F1K91 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1910ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73HW2HLBK1911F vs CRG2010F1K91 |
201007F1911TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLBK1911F vs 201007F1911TAE |
CR-0AFL9--1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HLBK1911F vs CR-0AFL9--1K91 |
MC2010P-1911-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLBK1911F vs MC2010P-1911-FT101Q |