Part Details for RK73HW2HLBK1372F by KOA Speer Electronics Inc
Overview of RK73HW2HLBK1372F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK1372F
RK73HW2HLBK1372F CAD Models
RK73HW2HLBK1372F Part Data Attributes
|
RK73HW2HLBK1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK1372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK1372F
This table gives cross-reference parts and alternative options found for RK73HW2HLBK1372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK1372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-1372FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HLBK1372F vs BCTS002010-1372FTE |
MC2010-1372-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLBK1372F vs MC2010-1372-FT |
CR50TR1372F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73HW2HLBK1372F vs CR50TR1372F |
WR20X1372FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HLBK1372F vs WR20X1372FGL |
RK73HW2HLTED1372F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK1372F vs RK73HW2HLTED1372F |
RTT201372FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLBK1372F vs RTT201372FE3 |
RK73HW2HLTEB1372F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK1372F vs RK73HW2HLTEB1372F |
MC2010P-1372-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLBK1372F vs MC2010P-1372-FB101Q |
NMCR2010FT13K7 | RES,SMT,THICK FILM,13.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HLBK1372F vs NMCR2010FT13K7 |
RMC50K1372FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLBK1372F vs RMC50K1372FTE |