Part Details for RK73H3ATTED6R04F by KOA Speer Electronics Inc
Overview of RK73H3ATTED6R04F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED6R04F
RK73H3ATTED6R04F CAD Models
RK73H3ATTED6R04F Part Data Attributes
|
RK73H3ATTED6R04F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED6R04F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 37.1 | |
Category CO2 Kg | 4.54 | |
CO2 | 168.434 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED6R04F
This table gives cross-reference parts and alternative options found for RK73H3ATTED6R04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED6R04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-6R04FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ATTED6R04F vs RMGW63-6R04FB |
RMGW63-6R04FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ATTED6R04F vs RMGW63-6R04FTE |
RC2512FK-076R04L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTED6R04F vs RC2512FK-076R04L |
232276366048L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTED6R04F vs 232276366048L |
9C25121W6R04FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTED6R04F vs 9C25121W6R04FLPF5 |
232276366048 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTED6R04F vs 232276366048 |
CR2512-1W-6R04FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H3ATTED6R04F vs CR2512-1W-6R04FT |
RK73H3ALBK6R04F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED6R04F vs RK73H3ALBK6R04F |
CR2512-1W-6R04FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTED6R04F vs CR2512-1W-6R04FSNT |
RK73H3ALTED6R04F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED6R04F vs RK73H3ALTED6R04F |