There are no models available for this part yet.
Overview of RK73H3ATTED39R0D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H3ATTED39R0D by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ATTED39R0D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 10 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ATTED39R0D
This table gives cross-reference parts and alternative options found for RK73H3ATTED39R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED39R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED39R0D vs RK73H3ATTEB39R0D |
RK73HW3ALTE39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED39R0D vs RK73HW3ALTE39R0D |
RK73HW3ATTED39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED39R0D vs RK73HW3ATTED39R0D |
CR2512-1W-39R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTED39R0D vs CR2512-1W-39R0DPT-13 |
RK73HW3ARTTEB39R0D | RES,SMT,THICK FILM,39 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTED39R0D vs RK73HW3ARTTEB39R0D |
RK73H3ALTED39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED39R0D vs RK73H3ALTED39R0D |
CR2512-1W-39R0DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTED39R0D vs CR2512-1W-39R0DT |
ERJS1TD39R0U | Fixed Resistor, | Panasonic Electronic Components | RK73H3ATTED39R0D vs ERJS1TD39R0U |
CR63TR390D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATTED39R0D vs CR63TR390D |
RK73HW3ARTTEB39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED39R0D vs RK73HW3ARTTEB39R0D |