Part Details for RK73H3ATTED3833F by KOA Speer Electronics Inc
Overview of RK73H3ATTED3833F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED3833F
RK73H3ATTED3833F CAD Models
RK73H3ATTED3833F Part Data Attributes
|
RK73H3ATTED3833F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED3833F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED3833F
This table gives cross-reference parts and alternative options found for RK73H3ATTED3833F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED3833F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232276363834 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73H3ATTED3833F vs 232276363834 |
25121WF3833BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833BAE |
CR63TR3833F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs CR63TR3833F |
FCF25FT3833 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs FCF25FT3833 |
25121WF3833C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833C5E |
25121WF3833C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833C3E |
25121WF3833TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833TC |
25121WF3833BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833BBE |
CR2512-1W-3833FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs CR2512-1W-3833FSNT |
25121WF3833C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTED3833F vs 25121WF3833C5 |