Part Details for RK73H3ATTED3403D by KOA Speer Electronics Inc
Overview of RK73H3ATTED3403D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED3403D
RK73H3ATTED3403D CAD Models
RK73H3ATTED3403D Part Data Attributes
|
RK73H3ATTED3403D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED3403D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED3403D
This table gives cross-reference parts and alternative options found for RK73H3ATTED3403D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED3403D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB3403D | RES,SMT,THICK FILM,340K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTED3403D vs RK73HW3ARTTEB3403D |
RK73HW3ARTTE3403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ATTED3403D vs RK73HW3ARTTE3403D |
RK73HW3ALBK3403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED3403D vs RK73HW3ALBK3403D |
CR2512D340KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTED3403D vs CR2512D340KE04 |
RK73HW3ATTEB3403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED3403D vs RK73HW3ATTEB3403D |
CR2512-1W-3403DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTED3403D vs CR2512-1W-3403DT-13 |
AF2512DK-07340KL | Fixed Resistor, 1W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTED3403D vs AF2512DK-07340KL |
RC2512DK-07340KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTED3403D vs RC2512DK-07340KP |
RK73HW3ALTEB3403D | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED3403D vs RK73HW3ALTEB3403D |
BCTS002512-3403DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTED3403D vs BCTS002512-3403DTE |